text.skipToContent text.skipToNavigation

Manufacturer Part #

MC22FF102J-F

MC22 Series Mica Capacitors 1000V 1000pF 2220 SMD Film Cap

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Rated Voltage: 1000V
Tolerance (%): ±5%
Dielectric Technology: MICA
Temp Coefficient (ppm/C): ±25ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$479.00
USD
Quantity
Web Price
100
$4.79
200
$4.41
300+
$4.38
Product Variant Information section