text.skipToContent text.skipToNavigation

Manufacturer Part #

MC22FF331J-F

MC Series 2220 Case 1 kV 330 pF ±5 % Surface Mount Multilayer RF Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 330pF
Rated Voltage: 1000V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$3,140.00
USD
Quantity
Web Price
100
$3.92
200
$3.22
300
$3.17
400+
$3.14
Product Variant Information section