text.skipToContent text.skipToNavigation

Manufacturer Part #

MC22FF361J-TF

MC Series 1000 V .00036 uf 5 % SMD Mica Cap

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 360pF
Rated Voltage: 1000V
Tolerance (%): ±5%
Dielectric Technology: MICA
Temp Coefficient (ppm/C): ±0.3ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,490.00
USD
Quantity
Web Price
1,000+
$1.49
Product Variant Information section