text.skipToContent text.skipToNavigation

Manufacturer Part #

MC22FF471J-F

MC22 Series 2220 470 pF 1000 V ±5 % Surface Mount Multilayer RF Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 470pF
Rated Voltage: 1000V
Tolerance (%): ±5%
Dielectric Technology: MICA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$672.00
USD
Quantity
Web Price
1
$4.05
15
$3.63
40
$3.49
100
$3.36
250+
$3.24
Product Variant Information section