text.skipToContent text.skipToNavigation

Manufacturer Part #

MCM01-010ED551G-F

MCM01 Series 550 uF 500 V ±2 % Surface Mount Clad RF Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 550pF
Rated Voltage: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$592.00
USD
Quantity
Web Price
1+
$2.96
Product Variant Information section