text.skipToContent text.skipToNavigation

Manufacturer Part #

MIN02-001C060D-F

MIN02 Series 6 pF 300 V ±0.5 pF Surface Mount Clad RF Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 6pF
Rated Voltage: 300V
Tolerance (pF): ±0.5pF
Dielectric Technology: MICA
Mounting Method: Surface Mount
Features & Applications

The MIN02-001C060D-F is a high-temperature, high-power multilayer SMT clad RF capacitor.

Features:

  • 200 ºC rated with no voltage derating
  • Wave solderable
  • No cracking or delaminating
  • CTE ≈ 18 ppm/ºC compatible with FR4 PCBs
  • Highly thermal conductive package
  • Gull-wing terminal minimizes stress
  • Typical 100 pF ESR, <11 mΩ @ 100 MHz
  • Nonmagnetic for minimal RF loss
  • Very low ESL for excellent by-pass action
  • Ultra stable: no change with (t), (V) and (f)
  • Exact capacitance with tolerances from ±0.25 pF

Applications:

  • RF Power Amplifiers
  • Lasers
  • Mobile Radio
  • Plasma generators
  • MRI Coils
  • RF Medical Equipment
  • Land Mobile antennas 27 to 900 MHZ

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
Total
$495.00
USD
Quantity
Web Price
1+
$0.495
Product Variant Information section