text.skipToContent text.skipToNavigation

Manufacturer Part #

MIN02-001DC240J-F

MIN02 Series 24 pF 500 V ±5 % Surface Mount Clad RF Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 24pF
Rated Voltage: 300V
Tolerance (%): ±5%
Dielectric Technology: MICA
Temp Coefficient (ppm/C): ±100ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$322.00
USD
Quantity
Web Price
1
$1.96
30
$1.73
75
$1.67
200
$1.61
400+
$1.57
Product Variant Information section