text.skipToContent text.skipToNavigation

Manufacturer Part #

103DFC4R2Z

DFC Series 4.2 V 0.01 F 12.5 x 12 x 2.9 mm Radial Through Hole Super Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.01F
Rated Voltage: 4.2V
Dimension: L  12.5mm x W  12mm x H  2.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$25.90
USD
Quantity
Web Price
1+
$2.59
Product Variant Information section