text.skipToContent text.skipToNavigation

Manufacturer Part #

107DCN2R7Q

DCN Series 2.7 V 100 F Ø 22 x 45 mm Radial Through Hole Super Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100F
Rated Voltage: 2.7V
Dimension: L  45mm x D  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,113
USA:
1,113
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.74
USD
Quantity
Web Price
1+
$6.74
Product Variant Information section