text.skipToContent text.skipToNavigation

Manufacturer Part #

256DCN2R7Q

DCN Series 2.7 V 25 F Ø 16 x 25 mm Radial Through Hole Super Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 25F
Rated Voltage: 2.7V
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.39
USD
Quantity
Web Price
1+
$1.39
Product Variant Information section