text.skipToContent text.skipToNavigation

Manufacturer Part #

B1020-2R5335R

B Series 3.3 F 2.5 V -20 ~ +80% Ø10 x 20.5 mm LS=5 mm Radial Supercapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3.3F
Rated Voltage: 2.5V
Dimension: L  20.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
100
Total
$21,500.00
USD
Quantity
Web Price
1+
$4.30
Product Variant Information section