text.skipToContent text.skipToNavigation

Manufacturer Part #

BZ125A105ZLBDY

BZ Series 5.5 V 1 F 35 mΩ 48 x 30 x 6.1 mm SMT Flatpack SuperCapacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Type: Flat Pack
Rated Voltage: 5.5V
Dimension: L  48mm x W  30mm
Mounting Method: Surface Mount
Pricing Section
Stock:
144
Minimum Order:
1
Multiple Of:
1
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$37.80
USD
Quantity
Web Price
1+
$37.80
Product Variant Information section