text.skipToContent text.skipToNavigation

Manufacturer Part #

DCK-3R3E224U-E

DCK Series 3.3 V 220 uF 6.8 x 2.1 mm Surface Mount Vertical Coin Cell Capacitor

Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Type: Horizontal
Capacitance: 220µF
Rated Voltage: 3.3V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 200Ω
Operating Temp Range: -10°C to +60°C
Dimension: L  2.1mm x D  6.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$420.00
USD
Quantity
Web Price
200+
$0.42
Product Variant Information section