text.skipToContent text.skipToNavigation

Manufacturer Part #

DGH256Q2R7

DGH Series 2.7 v 25 F -40 - +65'c 16x25mm LS=7.5mm Radial Super Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor/CDE
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Illinois Capacitor/CDE DGH256Q2R7 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 25F
Rated Voltage: 2.7V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 25mΩ
Leakage Current: 0.08mA
Operating Temp Range: -40°C to +85°C
Lead Spacing: 7.5mm
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.00
USD
Quantity
Web Price
100
$1.82
200
$1.79
400
$1.76
500
$1.75
1,500+
$1.69
Product Variant Information section