text.skipToContent text.skipToNavigation

Manufacturer Part #

DGH355Q5R5

DGH Series 5.5 V 3.5 F 26 x 27 x 13 mm LS=18 mm Radial EDLC SuperCapacitor

ECAD Model:
Mfr. Name: Illinois Capacitor/CDE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Illinois Capacitor/CDE DGH355Q5R5 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3.5F
Rated Voltage: 5.5V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 110mΩ
Operating Temp Range: -40°C to +85°C
Construction: Aluminum Oval Can
Lead Spacing: 15.5mm
Dimension: H  27mm x D  21mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$417.00
USD
Quantity
Web Price
1
$3.05
20
$2.93
50
$2.86
150
$2.78
400+
$2.63
Product Variant Information section