

Manufacturer Part #
DHL-5R5D105T
dhl series 5.5V 1F 21.5×9.5MM super capacitor
Product Specification Section
ELNA DHL-5R5D105T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
09/23/2022 Details and Download
Part Status:
Active
Active
ELNA DHL-5R5D105T - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 1F |
Rated Voltage: | 5.5V |
Dimension: | L 9.5mm x D 21.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$1.74
1,000+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole