text.skipToContent text.skipToNavigation

Manufacturer Part #

DHL-5R5D105T

dhl series 5.5V 1F 21.5×9.5MM super capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA DHL-5R5D105T - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5.5V
Dimension: L  9.5mm x D  21.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
Total
$3,380.00
USD
Quantity
Web Price
500
$1.74
1,000+
$1.69
Product Variant Information section