text.skipToContent text.skipToNavigation

Manufacturer Part #

DSK-3R3H204T614-H2L

DSK Series 0.2 F 3.3 V -20~+80% Ø6.8 x 1.8 mm Electric Double Layer Capacitor

Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Type: Horizontal
Capacitance: 0.2F
Rated Voltage: 3.3V
Dimension: L  1.4mm x D  6.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
1,500
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,820.00
USD
Quantity
Web Price
1,500+
$0.47
Product Variant Information section