text.skipToContent text.skipToNavigation

Manufacturer Part #

DSK-3R3H224U-HL

DSK Series 0.22 F 3.3 V -20 to +80% Electric Double Layer Coin Cell Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220µF
Rated Voltage: 3.3V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 200Ω
Operating Temp Range: -10°C to +60°C
Dimension: H  3mm x D  6.8mm
Mounting Method: Surface Mount
Features & Applications
The DSK-3R3H224U-HL is a coin cell aluminum electrolytic dynacap capacitor with operating voltage of 3.3 V.

Features:

  • Reflow soldering method available
  • Unlike batteries, the number of charging/ discharging cycles unlimited and rapid charging/ discharging is possible
  • Unlike batteries, excellent charge and discharge characteristics with no chemical reactions
  • 1.8 mm height type 614 made lineup in the DS, DSK series

View the List of available DSK Series of Aluminum Electrolytic Capacitors

Pricing Section
Global Stock:
164,525
USA:
164,525
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.61
USD
Quantity
Web Price
1
$1.61
50
$0.97
100
$0.885
250
$0.785
500+
$0.72