text.skipToContent text.skipToNavigation

Manufacturer Part #

DSK-3R3H334T-HL

DSK Series 0.33 uF 3.3 V -20~+80% Ø6.8 x 3 mm Electric Double Layer Capacitor

Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.33F
Rated Voltage: 3.3V
Dimension: L  2.1mm x D  6.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
1,500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,070.00
USD
Quantity
Web Price
1,500+
$0.845
Product Variant Information section