text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

DSK-3R3H703T414-HLL

DSK Series 0.07 F 3.3 V -20~+80% Ø4.8 x 1.71 mm Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA DSK-3R3H703T414-HLL - Technical Attributes
Attributes Table
Capacitance: 0.07F
Rated Voltage: 3.3V
Dimension: L  1.7mm x D  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2000
Total
$5,000.00
USD
Quantity
Web Price
2,000
$0.52
4,000+
$0.50
Product Variant Information section