text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC-F5R5H104

EEC-F Series 5.5 V 0.1 F Ø 13.5 x 9.5 mm LS=5 mm Double Layer Gold Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 5.5V
Dimension: L  9.5mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Stock
72
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.55
USD
Quantity
Web Price
1+
$2.55
Product Variant Information section