text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC-F5R5H474N

EEC -F Series 5.5 V 0.47 F 21.5 x 9.5 mm LS=5 mm Coin Double Layer Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47F
Rated Voltage: 5.5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 75Ω
Operating Temp Range: -40°C to +85°C
Lead Spacing: 5mm
Dimension: L  9.5mm x D  21.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Total
$3.07
USD
Quantity
Web Price
1+
$3.07
Product Variant Information section