text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

EEC-F5R5U155

EEC-NF Series 5.5 V 1.5 F Ø 21.5 x 8 mm LS=5 mm Double Layer Gold Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EEC-F5R5U155 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1.5F
Rated Voltage: 5.5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 30Ω
Operating Temp Range: -25°C to +70°C
Dimension: L  8mm x D  21.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,000.00
USD
Quantity
Web Price
1
$2.31
25
$2.22
75
$2.16
200
$2.11
500+
$2.00
Product Variant Information section