text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC-F5R5U224

EEC-NF Series 5.5 V 0.22 F Ø 13.5 x 7.5 mm LS=5 mm Double Layer Gold Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.22F
Rated Voltage: 5.5V
Dimension: L  7.5mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Stock
26,145
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Total
$1.28
USD
Quantity
Web Price
1+
$1.28
Product Variant Information section