text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC-F5R5U474

EEC-NF Series 5.5 V 0.47 F Ø 21.5 x 8 mm LS=5 mm Double Layer Gold Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1652
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.47F
Rated Voltage: 5.5V
Dimension: L  8mm x D  21.5mm
Mounting Method: Through Hole
Pricing Section
Stock
950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Total
$3.30
USD
Quantity
Web Price
1+
$3.30
Product Variant Information section