text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC-HW0D226

EEC HW Series 2.3 V 22 F 18 x 35 mm LS=7.5 mm Electrical Double Layer Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1750
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 22F
Rated Voltage: 2.3V
Dimension: L  37mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Stock
50
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$197.00
USD
Quantity
Web Price
50
$3.94
100
$3.87
150
$3.83
200
$3.80
250+
$3.78
Product Variant Information section