text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC-HW0D306

EEC HW Series 2.3 V 30 F 18 x 35 mm LS=7. 5 mm Electrical Double Layer Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1745
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 30F
Rated Voltage: 2.3V
Tolerance (%): -20% to +40%
ESR (Equivalent Series Resistance): 100Ω
Operating Temp Range: -25°C to +60°C
Lead Spacing: 7.5mm
Dimension: L  35mm x D  18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$6.24
USD
Quantity
Web Price
1
$6.24
15
$5.07
30
$4.81
100
$4.39
200+
$4.16
Product Variant Information section