text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC-HW0D706

EEC HW Series 2.1 V 70 F 18 x 50 mm LS=7.5 mm Electrical Double Layer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 70F
Rated Voltage: 2.1V
Dimension: L  50mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$530.50
USD
Quantity
Web Price
50
$10.61
100
$8.64
150+
$8.49
Product Variant Information section