text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC-HZ0E106

EEC-HZ Series 2.5 V 10 F Ø 10 x 30 mm LS=5 mm Double Layer Gold Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EEC-HZ0E106 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10F
Rated Voltage: 2.5V
Dimension: L  30mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
200
Multiple Of:
200
Total
$684.00
USD
Quantity
Web Price
200
$3.42
400
$3.35
600+
$3.29
Product Variant Information section