text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC-RF0H684

EEC-RF Series 5.5 V 0.68 F Ø 21.5 x 9.5 mm LS=5 mm Double Layer Gold Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.68F
Rated Voltage: 5.5V
Dimension: L  9.5mm x D  21.5mm
Mounting Method: Through Hole
Pricing Section
Stock
371
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.10
USD
Quantity
Web Price
1+
$6.10
Product Variant Information section