text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC-S0HD224H

EEC-SD Series 5.5 V 0.22 F Ø 11.5 x 6 mm LS=10 mm Double Layer Gold Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Type: Horizontal
Capacitance: 0.22F
Rated Voltage: 5.5V
Dimension: L  6mm x D  11.5mm
Mounting Method: Through Hole
Pricing Section
Stock
657
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Total
$0.78
USD
Quantity
Web Price
1+
$0.78
Product Variant Information section