text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC-S0HD334H

EEC-SD Series 5.5 V 0.33 F Ø 11.5 x 6.5 mm LS=10 mm Double Layer Gold Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Type: Horizontal
Capacitance: 0.33F
Rated Voltage: 5.5V
Dimension: L  6.5mm x D  11.5mm
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
200
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Total
$800.00
USD
Quantity
Web Price
1+
$0.80
Product Variant Information section