text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC-S5R5H105N

EEC SG Series 5.5 V 1 F 20.5 x 6.5 mm LS=20 mm Horizontal Double Layer Cap

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5.5V
Tolerance (%): -20% to +80%
Operating Temp Range: -40°C to +70°C
Lead Spacing: 20mm
Dimension: L  20.5mm x W  19mm x H  6.5mm
Mounting Method: Through Hole
Pricing Section
Stock
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Total
$1.75
USD
Quantity
Web Price
1+
$1.75
Product Variant Information section