text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC-S5R5H155

EEC-SG Series 5.5 V 1.5 F Ø 19 x 6.5 mm LS=20 mm Double Layer Gold Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Type: Horizontal
Capacitance: 1.5F
Rated Voltage: 5.5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 30Ω
Operating Temp Range: -25°C to +70°C
Dimension: L  6.5mm x D  19mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock
5,550
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Total
$1.67
USD
Quantity
Web Price
1+
$1.67
Product Variant Information section