text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

EEC-S5R5V105

EEC-SG Series 5.5 V 1 F Ø 19 x 5.5 mm LS=5 mm Double Layer Gold Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EEC-S5R5V105 - Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 1F
Rated Voltage: 5.5V
Dimension: L  5.5mm x D  19mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$162.00
USD
Quantity
Web Price
1
$1.71
30
$1.67
100
$1.62
250
$1.58
750+
$1.51
Product Variant Information section