text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC-S5R5V105N

EEC SG Series 5.5 V 1 F 5.5 x 19 mm LS=5 mm Radial Vertical Super Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1751
Product Specification Section
Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 1F
Rated Voltage: 5.5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 30Ω
Operating Temp Range: -40°C to +70°C
Lead Spacing: 5mm
Dimension: L  19mm x W  5.5mm x H  21mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock
82
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Total
$1.75
USD
Quantity
Web Price
1+
$1.75
Product Variant Information section