text.skipToContent text.skipToNavigation

Manufacturer Part #

FA1A224ZF

FA series 11 V 0.22 F 36.5 x 27.5 mm Radial Large Backup Current Capacitor

Mfr. Name: NEC TOKIN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.22F
Rated Voltage: 11V
Dimension: L  36.5mm x W  27.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$808.20
USD
Quantity
Web Price
1+
$13.47
Product Variant Information section