

Manufacturer Part #
FC0V104ZFTBR24
FC Series 0.1 F 3.5 V 10.5 x 10.8 x 5.5 mm SMT Coin Cell Supercapacitor
| |||||||||||
Mfr. Name: | NEC TOKIN | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 0.1F |
Rated Voltage: | 3.5V |
Dimension: | L 10.5mm x W 10.8mm x H 5.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount