text.skipToContent text.skipToNavigation

Manufacturer Part #

FR0H105ZF

FR series 5.5 V 1 F 21.5 x 22 mm Wide Temperature Range Capacitor

ECAD Model:
Mfr. Name: NEC TOKIN
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5.5V
Dimension: L  22mm x D  21.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
270
Multiple Of:
90
Total
$899.10
USD
Quantity
Web Price
1+
$3.33
Product Variant Information section