text.skipToContent text.skipToNavigation

Manufacturer Part #

FR0H223ZF

FR series 5.5 V 0.022 F 11.5 x 14 mm Wide Temperature Range Capacitor

ECAD Model:
Mfr. Name: NEC TOKIN
Standard Pkg:
Product Variant Information section
Date Code: 1528
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.022F
Rated Voltage: 5.5V
Dimension: L  14mm x D  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$720.00
USD
Quantity
Web Price
1+
$0.90
Product Variant Information section