text.skipToContent text.skipToNavigation

Manufacturer Part #

FYH0H224ZF

FY Series 5.5 V 0.22 F 16.5 x 9.5 mm Radial Through Hole Super Capacitor

Mfr. Name: NEC TOKIN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.22F
Rated Voltage: 5.5V
Dimension: L  9.5mm x D  16.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$795.00
USD
Quantity
Web Price
1+
$1.59
Product Variant Information section