text.skipToContent text.skipToNavigation

Manufacturer Part #

HB1625-2R5256-R

HB Series 25 F 2.5 V -10 ~ +30% 16.5 x 28.4 mm LS=7.5 mm Radial Supercapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 25F
Rated Voltage: 2.5V
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,010.00
USD
Quantity
Web Price
100+
$10.02
Product Variant Information section