text.skipToContent text.skipToNavigation

Manufacturer Part #

HV1625-2R7256-R

HV Series 25 F 2.7 V -10 ~ +30% Ø16 x 28.4 mm LS=7.5 mm Radial Supercapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2146
Product Specification Section
Eaton HV1625-2R7256-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 25F
Rated Voltage: 2.7V
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,700
USA:
4,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Web Price
100
$2.35
200
$2.31
300
$2.29
400
$2.27
500+
$2.21
Product Variant Information section