text.skipToContent text.skipToNavigation

Manufacturer Part #

JUMT1105MPD

UM Series 1 F 2.7 V 8 x 11.5 mm LS=3.5 mm ±20 % Radial Super Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 2.7V
Dimension: L  11.5mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$300.00
USD
Quantity
Web Price
200
$1.00
400
$0.75
600
$0.735
1,000
$0.72
2,000+
$0.695
Product Variant Information section