text.skipToContent text.skipToNavigation

Manufacturer Part #

JUMT1225MPD

UM Series 2.2 F 2.7 V ±20 % Through Hole Radial Electric Double Layer Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2.2F
Rated Voltage: 2.7V
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.75
USD
Quantity
Web Price
1
$1.75
30
$1.36
100
$1.24
250
$1.16
750+
$1.07
Product Variant Information section