text.skipToContent text.skipToNavigation

Manufacturer Part #

JUMT1226MHD

UM Series 22 F 2.7 V 20 % Through Hole Electric Double Layer Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 22F
Rated Voltage: 2.7V
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.51
USD
Quantity
Web Price
1
$7.51
15
$6.24
30
$5.95
100
$5.47
200+
$5.22
Product Variant Information section