text.skipToContent text.skipToNavigation

Manufacturer Part #

JUWT1476MHD

UW Series 2.7 V 47 F ±20% 18 x 31.5 mm LS=7.5 mm Electric Double Layer Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47F
Rated Voltage: 2.7V
Dimension: L  31.5mm x D  18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
750
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$340.50
USD
Quantity
Web Price
50
$6.81
100
$5.61
150
$5.52
200+
$5.45
Product Variant Information section