text.skipToContent text.skipToNavigation

Manufacturer Part #

JUWT1826MHD

UW Series 82 uF 2.7 V Ø18 x 40mm LS=7.5mm Radial Electric Double Layer Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 82µF
Rated Voltage: 2.7V
Dimension: L  40mm x D  18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$427.50
USD
Quantity
Web Price
50
$8.55
100
$7.04
150
$6.92
200+
$6.84
Product Variant Information section