text.skipToContent text.skipToNavigation

Manufacturer Part #

LIC1235RS3R8406

LIC Series 3.8 V 40 F Ø12.5 x 35 mm Radial Lithium Ion Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 40F
Rated Voltage: 3.8V
Tolerance (%): ±15%
Operating Temp Range: -30°C to +70°C
Lead Spacing: 5mm
Dimension: L  35mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,419.00
USD
Quantity
Web Price
1
$17.74
4
$16.51
15
$15.42
30
$14.88
75+
$14.19
Product Variant Information section